Molex 225051 Series Female Wire Connector, 26 AWG Min Crimp Terminal, 24 AWG Max
- RS stock no.:
- 834-905
- Mfr. Part No.:
- 225051-5000
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 500 units)*
R 128,09
(exc. VAT)
R 147,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 128.09 | R 0.256 |
*price indicative
- RS stock no.:
- 834-905
- Mfr. Part No.:
- 225051-5000
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Wire Connector | |
| For Use With | Receptacle Housing | |
| Current | 3.8A | |
| Series | 225051 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp Terminal | |
| Length | 5.56mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Wire Connector | ||
For Use With Receptacle Housing | ||
Current 3.8A | ||
Series 225051 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp Terminal | ||
Length 5.56mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MY
The Molex Crimp Terminal offers a reliable connection solution primarily designed for use in signal and wire-to-board applications, ensuring durability and performance within electronic systems.
Maximum contact current rating of 3.8A ensures efficient power transfer
Durability of up to 30 mating cycles enhances longevity
Constructed from copper alloy with matte tin plating for optimal conductivity
Designed for crimp or compression termination interfaces
Suitable for 24-26 AWG wire sizes, accommodating a range of wiring needs
Related links
- Molex 225051 Series Female Wire Connector 24 AWG Max
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
