Molex 1380 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS stock no.:
- 786-544
- Mfr. Part No.:
- 02-09-6122
- Manufacturer:
- Molex
Subtotal (1 tape of 7000 units)*
R 83 438,64
(exc. VAT)
R 95 954,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | R 83,438.64 | R 11.92 |
*price indicative
- RS stock no.:
- 786-544
- Mfr. Part No.:
- 02-09-6122
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Plug Housing | |
| Series | 1380 | |
| Current | 7A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.97mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Plug Housing | ||
Series 1380 | ||
Current 7A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 21.97mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Connector delivers reliable connections for various applications, ensuring robustness and efficiency in performance-critical environments. Its design prioritises compatibility, enabling seamless integration across multiple systems.
Designed for durability, ensuring long-lasting performance in demanding applications
Compatibility with diverse systems enhances its versatility across multiple uses
Robust construction resists environmental hazards, maintaining functionality under stress
Efficient design promotes ease of installation, reducing setup time
Related links
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
