Molex 1381 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS stock no.:
- 786-543
- Mfr. Part No.:
- 02-09-5142
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
R 2 852,65
(exc. VAT)
R 3 280,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 2,852.65 | R 14.263 |
*price indicative
- RS stock no.:
- 786-543
- Mfr. Part No.:
- 02-09-5142
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Plug Housing | |
| Current | 7A | |
| Series | 1381 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.97mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Plug Housing | ||
Current 7A | ||
Series 1381 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 21.97mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal offers a reliable connection solution designed for efficient electrical conductivity and ease of use in various applications, ensuring optimal performance across connections.
Designed for secure crimping to ensure reliability in connections
Optimally engineered for effective electrical performance
Facilitates ease of use during installation
Compatible with a variety of wire types for flexibility
Related links
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
