Phoenix Contact Female Crimp Contact, 14 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

R 1 554,24

(exc. VAT)

R 1 787,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 3R 1,554.24R 62.17
4 +R 1,515.38R 60.615

*price indicative

RS stock no.:
566-239
Mfr. Part No.:
1029393
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Wires

Minimum Wire Size AWG

14AWG

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

21.4mm

Standards/Approvals

RoHS, EU

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is specially engineered for reliability and efficiency in various electrical applications. Designed to accommodate a contact diameter of 1.5 mm, it ensures a snug fit while facilitating optimal conductivity. Built with high quality materials, including CuZn and a protective Ni/Au surface, it offers resilience against corrosion. The connection technology allows for crimp connections, making it suitable for flexible conductor cross sections.

Compact design fits seamlessly into various setups

Excellent temperature resilience suitable for extreme conditions

Maintenance free operation reduces long term costs and effort

Minimal insertion and withdrawal cycles enhance user convenience

Eco friendly compliance with EU RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy