Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

R 6 723,36

(exc. VAT)

R 7 731,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,723.36

*price indicative

RS stock no.:
591-877
Mfr. Part No.:
MBC57-28-25-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

165.093 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

28mm

Minimum Operating Temperature

-40°F

Bore Size B

25mm

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows coupling engineered for superior performance and precision in various applications. Crafted with high stiffness characteristics, this coupling boasts an optimal design featuring aluminium hubs and a stainless steel bellows, effectively minimising weight without compromising on strength. With a maximum operational speed of 10,000 RPM, it adeptly handles torsional loads while offering exceptional misalignment capabilities. Its manufactured in an ISO 9001:2015 certified facility, ensuring consistent quality and compliance with RoHS3, REACH, and Conflict Minerals standards. This coupling is suitable for use in high speed machinery, making it the ideal choice for users seeking reliability and superior engineering.

Designed for high stiffness and minimal backlash

Made with anodised aluminium hubs for enhanced durability

Utilises stainless steel bellows for reduced inertia and flexibility

Offers proven vibration reduction at high speeds

Accommodates various misalignment types ensuring versatility

Built to stringent quality standards for reliable performance

Lightweight construction aids in maintaining speed and efficiency

Engineered for easy installation with precise misalignment parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy