Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 25 mm
- RS stock no.:
- 591-818
- Mfr. Part No.:
- MBC57-32-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
R 6 721,41
(exc. VAT)
R 7 729,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,721.41 |
*price indicative
- RS stock no.:
- 591-818
- Mfr. Part No.:
- MBC57-32-25-A
- Manufacturer:
- Ruland
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 162.098 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 25mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Series | MBC57-32-25-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 162.098 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 25mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Series MBC57-32-25-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered to meet the demands of precision positioning applications. Designed for optimal performance, it combines outstanding torsional stiffness with the ability to accommodate various forms of misalignment. Constructed from anodized aluminium hubs and stainless steel bellows, this coupling is lightweight yet robust, ensuring durability even at high rotational speeds of up to 10,000 RPM. The carefully balanced design minimises vibration, making it an ideal choice for high speed applications. Furthermore, it is manufactured in a state of the art facility in Marlborough, MA, adhering to strict quality controls and compliance standards, promising reliability and performance you can trust.
Made from meticulously selected materials sourced exclusively from North American mills
Engineered with fewer convolutions for enhanced torsional stiffness
Designed to minimise vibration for smoother operation at high speeds
Meets stringent compliance with RoHS3 and REACH regulations
Features a distinct balance design to reduce overall wobble
Allows for axial motion and precise alignment adjustments
Includes metric hardware for easy installation and maintenance
Capable of handling high dynamic and static torque levels
Designed for compatibility with a wide range of applications
Lightweight construction reduces inertia promoting faster response times
Related links
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
