Kubler Counter, 6 Digit, 20kHz, 10 → 30 V dc
- RS stock no.:
- 261-3169
- Mfr. Part No.:
- 6.525.012.300
- Manufacturer:
- Kubler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,160.16
(exc. VAT)
R 1,334.18
(inc. VAT)
- RS stock no.:
- 261-3169
- Mfr. Part No.:
- 6.525.012.300
- Manufacturer:
- Kubler
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 10 → 30 V dc | |
| Count Mode | Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Optocoupler | |
| Count Direction | Up | |
| Digit Height | 8 mm | |
| Maximum Count Frequency | 20kHz | |
| Display Range | 0.00001 → 999999 | |
| Measurement Range | 0.00001 → 999999 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Temperature | +50°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 10 → 30 V dc | ||
Count Mode Minutes, Seconds | ||
Display Type LED | ||
Input Type Voltage | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Optocoupler | ||
Count Direction Up | ||
Digit Height 8 mm | ||
Maximum Count Frequency 20kHz | ||
Display Range 0.00001 → 999999 | ||
Measurement Range 0.00001 → 999999 | ||
Minimum Operating Temperature -10°C | ||
Maximum Temperature +50°C | ||
Maximum Operating Temperature +50°C | ||
Not Applicable

