Kubler CODIX 52U Counter, Counter, 6 Digit LED, 60 kHz 30V dc

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 3 366,94

(exc. VAT)

R 3 871,98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5R 3,366.94
6 +R 3,282.77

*price indicative

RS stock no.:
133-311
Mfr. Part No.:
6.52U.012.300
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Count Mode

Hours, Minutes, Second

Display Type

LED

Function

Counter

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

30V dc

Count Direction

Up

Minimum Operating Temperature

-10°C

Digit Height

8mm

Maximum Operating Temperature

50°C

Weight

50g

Maximum Count Frequency

60kHz

Depth

59mm

Standards/Approvals

No

Cutout Height

25mm

Cutout Width

50mm

Meter Type

Electronic

Maximum Measurement

999999

Series

CODIX 52U

Minimum Measurement

0.0001

COO (Country of Origin):
DE

Codix 52U, Universal with dual function


4x dual functions in one device

Operating modes: Electronic totaliser and frequency counter; counter with 2 totalising ranges; totaliser and timer; timer with 2 time ranges

Separate multiplication and scaling factor for pulse and frequency counter

Level of inputs: 0-2Vdc

Reset time: 5ms

Count frequency: 60kHz (can be damped to 30kHz)

Data retention via internal Eeprom

Kubler Panel Mounting 24x48


Note

To panel mount a 45 x 22 mm cut out is required.

Related links