Schneider Electric XB5, 5 Digit Hour Counter
- RS stock no.:
- 865-957
- Mfr. Part No.:
- XB5DSBW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 4 279,09
(exc. VAT)
R 4 920,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,279.09 |
*price indicative
- RS stock no.:
- 865-957
- Mfr. Part No.:
- XB5DSBW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hour Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Standards/Approvals | UL | |
| Series | XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hour Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Standards/Approvals UL | ||
Series XB5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hour counter is a robust monitoring device designed for precise time tracking in various applications, featuring a Durable design for reliability across its operational range.
Monolithic structure ensures durability and reliability
Flush-mounted design facilitates easy integration into panels
Wide supply voltage range accommodates diverse environments
High-pressure resistance makes it suitable for demanding conditions
1
28
28
56
Related links
- Theben BZ 142, 7 Digit Counter
- Schneider Electric Harmony, 5 Digit Counter
- Schneider Electric XB5D Counter, 5 Digit Mechanical 240V ac
- Schneider Electric XB5 Series Black Momentary Push Button Switch IP66 IP69K
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit 30 mm Cutout Orange IP66
- Schneider Electric XB5 Series Contact Block 1 NO/1 NC
- Schneider Electric XB5 Series Push Button Switch 1 NO IP67, 600 V dc 600 V ac
- Schneider Electric XB5 Series Light Block 240 V, White Light
