Gigavac GV Contactor, 12V dc Coil, 1-Pole, 500 A 12V dc, NO, 1000V dc

Image representative of range

Subtotal (1 unit)*

R 2 850,28

(exc. VAT)

R 3 277,82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 2,850.28

*price indicative

RS stock no.:
938-349
Mfr. Part No.:
GVB351BAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

500A

Series

GV

Mount Type

Chassis Mount

Function

Contactor

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Fly Leads with Wire

Contactor Application

Contactor

Minimum Operating Temperature

-55°C

Operational Current Ie

500A

Control Circuit Voltage Uc

12V dc

Maximum Operating Temperature

85°C

Depth

69.5mm

Width

60mm

Length

80.5mm

Standards/Approvals

CE

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor is a high-voltage DC component designed for efficient switching applications. It features dual coils, providing exceptional performance in demanding environments, ensuring reliable control in various systems.

Gas-filled design reduces resistance, enhancing system efficiency and minimising heat generation

Integrated Coil suppression facilitates easy installation and decreases engineering requirements

Position-independent mounting allows versatile installation in confined spaces

Achieves a mechanical life rating of 300,000 cycles, ensuring durability and reliability

Rated for up to 1,000VDC, suitable for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy