Gigavac SGX Contactor, 24V dc Coil, 1-Pole, 150 A 24V dc, NO, 1000V dc
- RS stock no.:
- 938-341
- Mfr. Part No.:
- SGX151CAB
- Manufacturer:
- Gigavac
Subtotal (1 unit)*
R 2 007,85
(exc. VAT)
R 2 309,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,007.85 |
*price indicative
- RS stock no.:
- 938-341
- Mfr. Part No.:
- SGX151CAB
- Manufacturer:
- Gigavac
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1000V dc | |
| Contact Current | 150A | |
| Series | SGX | |
| Function | Contactor | |
| Mount Type | Chassis Mount | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 150A | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Length | 76.5mm | |
| Depth | 39mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1000V dc | ||
Contact Current 150A | ||
Series SGX | ||
Function Contactor | ||
Mount Type Chassis Mount | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 150A | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 70mm | ||
Length 76.5mm | ||
Depth 39mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage DC contactor designed for optimal breaking capability in relevant applications, featuring a Durable ceramic to metal weld technology that ensures efficient and reliable switching for demanding environments.
Handles up to 1000V and 150A continuous current effortlessly
Demonstrates an impressive contact resistance of ≤0.2mOhm at 200A
Rated insulation resistance reaches 1000MOhm at 1000Vdc for enhanced reliability
Related links
- Gigavac SGX Contactor 1-Pole NO, 1000V dc
- Gigavac SGX Contactor 1-Pole NO, 750V dc
- Gigavac GX Contactor 1-Pole NO, 1000V dc
- Gigavac GV Contactor 1-Pole NO, 1000V dc
- Gigavac GV Contactor 1-Pole NO, 900V dc
- Gigavac GV Contactor 1-Pole NO, 1000V dc
- Gigavac GV Contactor 1-Pole NO, 800V dc
- Gigavac P115 Contactor 1-Pole NO, 1500V dc
