Siemens 3RT1 Contactor, 26V ac Coil, 3-Pole, 650 W 26V ac, 2 NO/2 NC, 690V
- RS stock no.:
- 904-848
- Mfr. Part No.:
- 3RT1467-6AB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 43 800,00
(exc. VAT)
R 50 370,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 43,800.00 |
*price indicative
- RS stock no.:
- 904-848
- Mfr. Part No.:
- 3RT1467-6AB36
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 26V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 3RT1 | |
| Power Rating | 650W | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 500A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 26V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Depth | 202mm | |
| Width | 145mm | |
| Standards/Approvals | EAC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 26V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 3RT1 | ||
Power Rating 650W | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 500A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 26V ac | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Depth 202mm | ||
Width 145mm | ||
Standards/Approvals EAC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable switching and control of electrical loads, featuring robust construction and Advanced features suited for heavy-duty applications.
Operates effectively at current ratings up to 500 A and voltage ratings of 690 V
Supports a wide operational temperature range of -25 to +60 °C, ensuring versatility
Incorporates 2 NO and 2 NC conventional auxiliary contacts for enhanced functionality
Mechanical service life rated at 10 million cycles, promoting longevity and durability
IP20 protection class safeguards against accidental contact, enhancing safety
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 26 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 26 V ac/dc Coil 690 A 2 NO/2 NC, 690V
