Lovato Electric BFS09 Contactor, 110V Coil, 3-Pole, 9 A, 4.8 kW, 2 NO/3 NC, 690V

Subtotal (1 unit)*

R 1 399,35

(exc. VAT)

R 1 609,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,399.35

*price indicative

RS stock no.:
805-654
Mfr. Part No.:
BFS0923A110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4.8kW

Series

BFS09

Mount Type

DIN Rail

Function

Contactor

Normal State Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three pole safety contactor is designed to control AC motors with an operational current of 9A. Built to IEC standards, it operates efficiently at 50/60Hz with a 110VAC AC Coil and incorporates auxiliary contacts.

Rated insulation voltage up to 690V ensures safe operation

Short-time allowable current of 150A accommodates high demand

Mechanically tested for 20,000,000 cycles guarantees durability

Wide operational frequency range from 25Hz to 400Hz provides versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy