Lovato Electric BFS09 Contactor, 24V Coil, 3-Pole, 9 A, 7.5 kW
- RS stock no.:
- 805-555
- Mfr. Part No.:
- BFS0923D024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 1 936,76
(exc. VAT)
R 2 227,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,936.76 |
*price indicative
- RS stock no.:
- 805-555
- Mfr. Part No.:
- BFS0923D024
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | BFS09 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Contactor | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series BFS09 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Contactor | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor designed for industrial applications. It effectively handles operational currents up to 9A in AC-3 mode with a 24VDC coil, making it essential for reliable control and safety.
Suitable for operational frequencies from 25 to 400 Hz
Contact characteristics include a rated insulation voltage of 690V and impulse withstand voltage of 6kV
Rated operational power AC-3 at 400V reaches up to 4.2kW
Efficient Coil consumption with in-rush and holding power at 5.4W
Related links
- Lovato Electric BFS09 Contactor 3-Pole 4.8 kW 690V
- Lovato Electric BFS09 Contactor 3-Pole 2 NO/3 NC, 600V
- Lovato Electric BF090 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF Contactor 3-Pole 7.5 kW 24V dc 690V
- Lovato Electric Contactor 3-Pole 7.5 kW, 1 NC
- Lovato Electric BF090 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF090 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF090 Contactor 3-Pole 7.5 kW 690V
