Lovato Electric BFS38 Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW, 690V
- RS stock no.:
- 805-582
- Mfr. Part No.:
- BFS3822A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 3 524,53
(exc. VAT)
R 4 053,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,524.53 |
*price indicative
- RS stock no.:
- 805-582
- Mfr. Part No.:
- BFS3822A110
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | BFS38 | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series BFS38 | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor excels in managing operational currents of up to 38A, designed specifically for IEC applications. It integrates seamlessly with AC coils for a reliable control system, ensuring optimal performance in various environments.
Offers a rated insulation voltage of 690V, ensuring robust performance
Features 2NO+2NC auxiliary contacts for added operational versatility
Boasts a short-time allowable current of 320A for enhanced reliability
Rated operational power reaches 22kW at 690V, supporting high-demand applications
Related links
- Lovato Electric BFS38 Contactor 3-Pole 18.5 kW 600V
- Lovato Electric BFS38 Contactor 3-Pole 11 kW, 690V
- Lovato Electric BFS38 Contactor 3-Pole 22 kW, 600V
- Lovato Electric BF38 Contactor 3-Pole 22 kW, 690V
- Schneider Electric TeSyS U Contactor 3-Pole 18.5 kW 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
