Siemens 3TC Contactor, 72V dc Coil, 2-Pole, 170 A, 165 kW 72V dc, 2 NO, 750V
- RS stock no.:
- 772-951
- Mfr. Part No.:
- 3TC5217-0LJ8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 41 898,68
(exc. VAT)
R 48 183,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 41,898.68 |
*price indicative
- RS stock no.:
- 772-951
- Mfr. Part No.:
- 3TC5217-0LJ8
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 170A | |
| Series | 3TC | |
| Power Rating | 165kW | |
| Mount Type | Side | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Operational Current Ie | 220A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | DC Operation | |
| Control Circuit Voltage Uc | 72V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 180mm | |
| Depth | 236mm | |
| Length | 240mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 170A | ||
Series 3TC | ||
Power Rating 165kW | ||
Mount Type Side | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Operational Current Ie 220A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application DC Operation | ||
Control Circuit Voltage Uc 72V dc | ||
Maximum Operating Temperature 70°C | ||
Width 180mm | ||
Depth 236mm | ||
Length 240mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1
Related links
- Siemens 3TC Contactor 2-Pole 250 kW 72V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 110V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
