Siemens 3TC Contactor, 125V dc Coil, 1-Pole, 400 A, 250 kW 125V dc, 1 NO, 750V
- RS stock no.:
- 772-948
- Mfr. Part No.:
- 3TC7414-0EG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 65 277,28
(exc. VAT)
R 75 068,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 65,277.28 |
*price indicative
- RS stock no.:
- 772-948
- Mfr. Part No.:
- 3TC7414-0EG
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 750V | |
| Contact Current | 400A | |
| Series | 3TC | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 125V dc | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 276mm | |
| Standards/Approvals | UKCA | |
| Length | 360mm | |
| Width | 78mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 750V | ||
Contact Current 400A | ||
Series 3TC | ||
Power Rating 250kW | ||
Function Contactor | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 125V dc | ||
Contactor Application DC Operation | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 276mm | ||
Standards/Approvals UKCA | ||
Length 360mm | ||
Width 78mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1
Related links
- Siemens 3TC Contactor 1-Pole 250 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 125V 750V dc
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 1-Pole 250 kW 600V dc 750V
- Siemens 3TC Contactor 1-Pole 375 kW 36V dc 750V
- Siemens 3TC Contactor 2-Pole 750 kW 125V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 250 kW 72V dc 750V
- Siemens 3TC Contactor 2-Pole 165 kW 72V dc 750V
