Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 500 A, 250 kW 240V, 3 NO, 400V

Subtotal (1 unit)*

R 71 708,19

(exc. VAT)

R 82 464,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 71,708.19

*price indicative

RS stock no.:
772-588
Mfr. Part No.:
3RT1076-6AP36-3PA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Contact Current

500A

Power Rating

250kW

Series

3RT1

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Connection Bar

Operational Current Ie

500A

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Contactor Application

AC-3

Maximum Operating Temperature

60°C

Length

214mm

Depth

225mm

Width

160mm

Standards/Approvals

UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy