Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO, 400V
- RS stock no.:
- 770-036
- Mfr. Part No.:
- 3RT1054-1AP36-3PA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 12 274,52
(exc. VAT)
R 14 115,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,274.52 |
*price indicative
- RS stock no.:
- 770-036
- Mfr. Part No.:
- 3RT1054-1AP36-3PA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 115A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Box | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-3 | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Width | 120mm | |
| Depth | 170mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 115A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Box | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-3 | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Width 120mm | ||
Depth 170mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 55 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 132 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 200 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 160 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 110 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V 400V
