Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 150 A, 75 kW 240V, 3 NO, 400V
- RS stock no.:
- 772-570
- Mfr. Part No.:
- 3RT1055-6AP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 16 446,13
(exc. VAT)
R 18 913,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,446.13 |
*price indicative
- RS stock no.:
- 772-570
- Mfr. Part No.:
- 3RT1055-6AP30
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RT1 | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Connection Bar | |
| Contactor Application | AC-3 | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RT1 | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Connection Bar | ||
Contactor Application AC-3 | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 110V dc 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 3 NO, 400V ac
- Siemens 3RT1 Contactor 3-Pole 132 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 55 kW 240V 400V
- Siemens 3RT1 Contactor 3-Pole 75 kW 24V dc 400V
