ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

R 1 158,96

(exc. VAT)

R 1 332,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,158.96

*price indicative

RS stock no.:
721-518
Mfr. Part No.:
GJH1211009R8314
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V, 127V

Product Type

Contactor Relay

Number of Poles

4

Series

GJH

Mount Type

Rail Mount

Function

Contactor Relay

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Operational Current Ie

4A

Contactor Application

Contactor Relay

Width

47.5mm

Standards/Approvals

IEC/EN 60947-1

Length

51.5mm

Depth

45.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is a Compact and reliable solution designed for applications where space is limited but efficiency is paramount. This 4-pole relay features soldering pins, making it Ideal for switching control signals up to 3 A at 400 V. It is particularly suited for residential, commercial, and industrial applications, ensuring high dependability even in demanding environments. With a silent coil, switch position indication, and integrated rail mounting options, this mini contactor relay combines functionality with user-friendly design, making it an essential component for any control system requiring robust performance.

Compact 4-pole design facilitates efficient use of space in installations

Silent Coil operation reduces noise, enhancing user experience

Integrated switch position indication provides clear operational feedback

Rated operational current capacity of up to 3 A ensures versatile use

Designed for both residential and industrial applications, ensuring adaptability

Soldering pins allow for easy connection and installation

Mechanical durability rated for 10 million operations, maximising lifespan

Wide operating temperature range of -25 to +55 °C for reliability in various environments

IP20 protection for terminals, safeguarding internal components

Compliant with multiple international standards, ensuring safety and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy