ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS stock no.:
- 721-517
- Mfr. Part No.:
- GJH1211009R8310
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 916,27
(exc. VAT)
R 1 053,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 916.27 |
*price indicative
- RS stock no.:
- 721-517
- Mfr. Part No.:
- GJH1211009R8310
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 45.5mm | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact solution designed for reliable control signal switching in space-constrained environments. With its 4-pole configuration and soldering pins, this product is Ideal for residential, commercial, and industrial applications, ensuring dependable operation where precision matters. The mini contactor relay is capable of handling control signals up to 3 A at 400 V AC, making it an efficient choice for a wide range of electrical systems. Integrated features such as a silent Coil and switch position indication further enhance its usability, while compatibility with DIN rail mounting provides straightforward installation in various setups.
Compact design optimises space utilisation without compromising performance
4-pole configuration supports reliable switching for diverse applications
Silent Coil operation ensures minimal electromagnetic interference during use
Integrated switch position indication enhances operational clarity
Suitable for control signal switching up to 3 A at 400 V AC
Facilitates easy installation with compatibility for DIN rail mounting
High mechanical durability with a lifespan of 10 million operations
Resilient to shock and vibration, ensuring operational stability
Temperature range of -25 to +55 °C allows for versatile environmental adaptability
Meets various standards including IEC/EN for safety and reliability