ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS stock no.:
- 721-360
- Mfr. Part No.:
- 1SFL587082R1312
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 43 278,23
(exc. VAT)
R 49 769,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 43,278.23 |
*price indicative
- RS stock no.:
- 721-360
- Mfr. Part No.:
- 1SFL587082R1312
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors up to 160 kW at 400 V AC or 250 hp at 480 V UL. Equipped with pre-mounted auxiliary contact blocks, it facilitates seamless integration into machine systems while adhering to VITAL safety standards like EN ISO 13849 and EN 62061. This contactor features a wide control voltage range and built-in surge protection, providing reliability in unstable networks and optimising energy consumption in control panels. The unique design simplifies expansions with add-on accessories, ensuring versatility in various applications, making it an Ideal choice for Advanced control solutions.
Three-pole contactor suitable for high-power motor control applications
Wide control voltage range of 100 to 250 V for 50/60 Hz and DC operations
Built-in surge protection enhances reliability and reduces installation space
Pre-mounted auxiliary contact blocks Streamline installation and operation
Designed to meet international safety standards for industrial machinery
Block type design easily integrates additional auxiliary contact blocks
Efficient energy consumption due to Advanced contactor technology
Compact solution with a rated operational voltage of 1000 V and current ratings up to 500 A
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC