ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 500 kW, 3 NO/0 NC
- RS stock no.:
- 721-507
- Mfr. Part No.:
- 1SFL657001R7022
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 179 683,08
(exc. VAT)
R 206 635,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 179,683.08 |
*price indicative
- RS stock no.:
- 721-507
- Mfr. Part No.:
- 1SFL657001R7022
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 500kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1.35kA | |
| Width | 438mm | |
| Length | 244mm | |
| Standards/Approvals | UL | |
| Depth | 392mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 500kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1.35kA | ||
Width 438mm | ||
Length 244mm | ||
Standards/Approvals UL | ||
Depth 392mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control and power switching up to 1350 A across various applications. Capable of operating on a wide control voltage range of 100 to 250V with both AC and DC supply, this contactor excels in environments with unstable networks, ensuring efficiency and reliability. With its innovative design, it features pre-mounted auxiliary contacts and Main Circuit Bars, making installation quicker and simpler while maintaining performance integrity. The Compact unit is equipped with built-in surge protection and allows for easy expansion with additional auxiliary contact blocks, making it an Ideal choice for energy-conscious operations in industrial settings.
Wide control voltage range of 100 to 250V AC and DC for enhanced compatibility
Three poles designed for efficient motor control up to 475 kW and power switching capabilities
Built-in surge protection minimises equipment damage and ensures reliable operation
Flexible installation thanks to pre-mounted auxiliary contacts and Main Circuit Bars
Capable of sustaining high currents, with a maximum rating of 1350 A in various configurations
Durable construction, offering long-term performance and reduced need for replacements
Compact design facilitates easy integration into existing setups while saving space
Optimises energy consumption, providing cost savings in power management
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC