ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS stock no.:
- 720-740
- Mfr. Part No.:
- 1SFL447002R1300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 14 109,62
(exc. VAT)
R 16 226,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,109.62 |
*price indicative
- RS stock no.:
- 720-740
- Mfr. Part No.:
- 1SFL447002R1300
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Length | 126mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Length 126mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control and switching power circuits in industrial applications. This three-pole device operates at voltages up to 690 V (IEC) or 600 V (UL) and can manage motor loads of up to 75 kW at 400 V AC or 100 hp at 480 V. Engineered with Advanced AF technology, it accommodates a broad control voltage range, ensuring optimal performance even in dynamic environments. Its Compact design features integrated surge protection and flexibility for expansion with add-on auxiliary contacts, making it an Ideal choice for modern control systems seeking efficiency and durability.
Wide control voltage range of 100 to 250 V for versatile application
Compact Block type design allows for easy installation and expansion
Integrated surge protection enhances reliability and safety
Designed to control motors efficiently, reducing energy consumption
Rated operational current of 200 A accommodates various loads
High mechanical durability with up to 5 million switching cycles
IP20 rated Coil terminals ensure appropriate environmental protection
Environmentally conscious design with recyclable materials and low energy consumption
Various accessories available for extended functionality and adaptability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC