ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS stock no.:
- 716-848
- Mfr. Part No.:
- 1SFL487002R3300
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 20 810,03
(exc. VAT)
R 23 931,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,810.03 |
*price indicative
- RS stock no.:
- 716-848
- Mfr. Part No.:
- 1SFL487002R3300
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Length | 169.5mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Width 105mm | ||
Standards/Approvals UL | ||
Length 169.5mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust three-pole device designed for efficient motor control and power switching. With a voltage rating of up to 1000 V for IEC and 600 V for UL applications, this contactor seamlessly manages operational demands, handling motors of up to 90 kW (AC-3) or 125 hp (UL). It is engineered with an impressive control voltage range (100 to 250 V 50/60 Hz and DC), ensuring reliable performance even in unstable networks.
Wide control voltage range allowing for versatile applications
Integrated surge protection enhances system reliability
Compact design with block-type architecture simplifies installation
Suitable for controlling motors up to 90 kW / 400 V AC
Designed for power circuits switching up to 275 A (AC-1)
Facilitates easy extension with additional auxiliary contact blocks
Includes mounting kit with necessary screws and washers for installation
Thermal current ratings accommodate various ambient conditions and operational loads
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC