Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

Subtotal (1 unit)*

R 8 832,50

(exc. VAT)

R 10 157,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,832.50

*price indicative

RS stock no.:
670-196
Mfr. Part No.:
3RT2037-3KB44-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

178mm

Length

114mm

Standards/Approvals

UL

Width

55mm

COO (Country of Origin):
DE
The Siemens coupling contactor is designed for efficient control of electrical motor operations with exceptional reliability. Ideal for demanding environments, it can handle currents up to 65 A and operates seamlessly at a range of voltages, making it perfect for diverse applications. With its Compact frame size of S2 and robust build, this product is well-suited for integration with PLC outputs. It features an integrated varistor for surge protection, ensuring safe and stable operation. The inclusion of auxiliary contacts expands versatility, facilitating diverse control scenarios while meeting stringent operational requirements.

Three poles for main current provide enhanced reliability and performance

Integrated varistor safeguards against voltage spikes ensuring durability

Compact frame size allows for efficient installation in space constrained environments

Offers high operational life expectancy with over 10 million mechanical cycles

Spring loaded terminals facilitate easy connections and disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy