Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS stock no.:
- 670-193
- Mfr. Part No.:
- 3RT2036-3KB44-3MA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 6 611,08
(exc. VAT)
R 7 602,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,611.08 |
*price indicative
- RS stock no.:
- 670-193
- Mfr. Part No.:
- 3RT2036-3KB44-3MA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 178mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 178mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable operation in demanding environments, featuring a robust design that ensures high performance under various electrical loads. This 3-pole contactor operates effectively within an ambient temperature range of -25 to +60 °C, making it suitable for diverse applications. With an insulation voltage rating of 690 V and a mechanical service life of up to 10 million operating cycles, it is engineered for durability and longevity. The integrated varistor enhances surge voltage protection, while its screw Terminal main circuit and spring-loaded auxiliary circuit connections provide added versatility in installation.
Offers auxiliary contacts configuration of 2 NO Plus 2 NC for flexible control options
Compact dimensions facilitate easy installation in crowded panels with side by side mounting capability
Meets stringent electrical safety standards with an IP20 rating and finger safe design
Maximum permissible installation altitude of 2000 m supports a wide range of applications
Efficient operating power ratings optimise energy consumption during operation
