Schneider Electric, TeSys LRD Relay 1 NC, Trip Dial: 30 → 40 A, 5A Contact Rating, 1kV

Subtotal (1 unit)*

R 4 415,04

(exc. VAT)

R 5 077,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,415.04

*price indicative

RS stock no.:
758-841
Mfr. Part No.:
LR2D3555
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay

Relay Contact Current

5A

Mount Type

DIN Rail

Series

TeSys LRD

Terminal Type

Screw Clamp

Normal State Configuration

1 NC

Reset Method

Push Button

IP Rating

IP20

Adjustable Current Range

30 → 40 A

Number of Auxiliary Contacts

2

Width

75mm

Minimum Operating Temperature

-20°C

Length

100mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Depth

121mm

Supply Voltage

1kV

Control Voltage

1kV

COO (Country of Origin):
FR
The Schneider Electric Differential thermal overload relay is designed for effective motor protection, ensuring secure operation across a wide range of applications and environmental conditions.

Thermal overload class 20 for tailored motor protection

Adjustment range from 30 to 40 A, suitable for various motor sizes

Compatible with AC and DC network types for versatile use

Mountable on plate or rail with specific accessories for diverse installations

Control type features a red push-button for stop and a blue button for reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy