Schneider Electric, TeSys LRD Relay 1 NO, Trip Dial: 37…50 A, 5A Contact Rating, 1kV
- RS stock no.:
- 758-790
- Mfr. Part No.:
- LR2D3557
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 5 685,41
(exc. VAT)
R 6 538,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,685.41 |
*price indicative
- RS stock no.:
- 758-790
- Mfr. Part No.:
- LR2D3557
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Relay Contact Current | 5A | |
| Mount Type | DIN Rail | |
| Series | TeSys LRD | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 37…50 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 1kV | |
| Length | 100mm | |
| Depth | 121mm | |
| Standards/Approvals | UL | |
| Supply Voltage | 1kV | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Relay Contact Current 5A | ||
Mount Type DIN Rail | ||
Series TeSys LRD | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 37…50 A | ||
Number of Auxiliary Contacts 2 | ||
Width 75mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 1kV | ||
Length 100mm | ||
Depth 121mm | ||
Standards/Approvals UL | ||
Supply Voltage 1kV | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Differential thermal overload relay is designed primarily for motor protection, ensuring reliable operation and safeguarding against thermal overload conditions.
Rated thermal overload adjustment ranges from 37 to 50 A
Compatible with motor applications needing AC and DC network types
IP20 rated, suitable for environments with temperatures from -20 to 60 °C
Auxiliary contacts include 1 normally open and 1 normally closed
Easily mounts on plates, rails or under contactors with specific accessories
Related links
- Schneider Electric Trip Dial: 23…32 A 1kV
- Schneider Electric Trip Dial: 30 → 40 A 1kV
- Schneider Electric Trip Dial: 37 → 50 A, 5A Contact Rating 1 NO/1 NC
- Schneider Electric Trip Dial: 37 → 50 A 5A Contact Rating, 22
- Schneider Electric Trip Dial: 48 → 65 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 4 → 6 A 5A Contact Rating
- Schneider Electric Trip Dial: 4 → 5.5 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 110 → 140 A 1kV 3
