Siemens SIRIUS Motor Accessory for use with Motor Feeder Connector 3RT1900-4RE01
- RS stock no.:
- 904-852
- Mfr. Part No.:
- 3RT1926-4RD01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 530,00
(exc. VAT)
R 609,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 530.00 |
*price indicative
- RS stock no.:
- 904-852
- Mfr. Part No.:
- 3RT1926-4RD01
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Adapter | |
| For Use With | Motor Feeder Connector 3RT1900-4RE01 | |
| Standards/Approvals | UL | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Adapter | ||
For Use With Motor Feeder Connector 3RT1900-4RE01 | ||
Standards/Approvals UL | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens adapter designed to facilitate motor feeder connections, acting as a bridge for optimal integration between contactors and circuit breakers, enhancing operational efficiency in various applications.
Supports connections with the 3RT1900-4RE01 feeder connector
Designed for compatibility with 3RT202 contactors and 3RV2.2 circuit breakers
Environmentally compliant with general product approval for EMV
Constructed with a prohibitive substance compliance date of 05/01/2012
Lightweight at just 0.035 g for easy installation and handling
Related links
- Siemens SIRIUS Motor Accessory for use with Motor Feeder Connector 3RT1900-4RE01
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS Motor Protection Unit 60 °C, -50 °C
- Siemens SIRIUS Motor Protection Unit -25 °C
