Siemens SIRIUS Motor Accessory for use with Motor Feeder Connector 3RT1900-4RE01
- RS stock no.:
- 904-850
- Mfr. Part No.:
- 3RT1916-4RD01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 436,00
(exc. VAT)
R 501,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 436.00 |
*price indicative
- RS stock no.:
- 904-850
- Mfr. Part No.:
- 3RT1916-4RD01
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Accessory | |
| Accessory Type | Adapter | |
| For Use With | Motor Feeder Connector 3RT1900-4RE01 | |
| Standards/Approvals | UL | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Accessory | ||
Accessory Type Adapter | ||
For Use With Motor Feeder Connector 3RT1900-4RE01 | ||
Standards/Approvals UL | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens adapter provides a reliable connection for motor feeder connectors, ensuring seamless integration with various contactors while promoting operational efficiency.
Designed for compatibility with motor feeder connector 3RT1900-4RE01
Suitable for use with contactors 3RT201 for enhanced functionality
Lightweight construction with a net weight of 0.032 g for easy handling
Compliant with environmental regulations, having received general product approvals
Includes numerous special test certificates covering maritime and railway applications
Related links
- Siemens SIRIUS Motor Accessory for use with Motor Feeder Connector 3RT1900-4RE01
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS Motor Protection Unit 60 °C, -50 °C
- Siemens SIRIUS Motor Protection Unit -25 °C
