Siemens 3RT29 Coil for use with Contactor
- RS stock no.:
- 670-138
- Mfr. Part No.:
- 3RT2926-5AM11
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 445,56
(exc. VAT)
R 512,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 445.56 |
*price indicative
- RS stock no.:
- 670-138
- Mfr. Part No.:
- 3RT2926-5AM11
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is a precision engineering solution designed for contactors. This solenoid Coil is Ideal for use in conjunction with multiple contactor types, allowing for enhanced configuration flexibility. Its robust construction guarantees durability and optimal functionality in demanding environments. The Coils effective power ratings contribute to efficient power management, while the environmental product declaration highlights a commitment to sustainable design. This product not only meets rigorous quality standards but also addresses environmental concerns associated with transitions between operation and lifecycle management.
Operates efficiently at 208 V AC with a frequency of 60 Hz
Offers a pick up power of 87 VA at 60 Hz for reliable activation
Apparent holding power of 87 VA offers stability during operation
