Siemens 3RT29 Coil for use with Contactor

Subtotal (1 unit)*

R 446,07

(exc. VAT)

R 512,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 446.07

*price indicative

RS stock no.:
670-137
Mfr. Part No.:
3RT2924-5AM11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil designed for operation at 208 V AC and 60 Hz, making it an essential component for various contactors within the 3RT2023 to 3RT2025 series. This solenoid Coil, classified under the product category of solenoid Coils, is aimed at enhancing operational efficiency and reliability in automation systems. With its adherence to stringent environmental standards and general product approvals, this Coil not only supports Advanced functionality but also aligns with industry compliance requirements, ensuring it meets the high expectations of modern automation applications.

Operates efficiently at both 50 Hz and 60 Hz frequencies ensuring flexibility in various applications

Achieves optimized apparent pick up and holding power values enhancing overall system reliability

Equipped with a clear control supply voltage specification for reliable operation under specified conditions

Inductive power factor ratings affirm improved energy consumption and performance efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy