Siemens 3RT29 Coil for use with Contactor
- RS stock no.:
- 669-858
- Mfr. Part No.:
- 3RT2944-5NE31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 534,51
(exc. VAT)
R 1 764,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,534.51 |
*price indicative
- RS stock no.:
- 669-858
- Mfr. Part No.:
- 3RT2944-5NE31
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens solenoid coils deliver efficient performance in various industrial applications, designed specifically to operate within a control supply voltage range of 48 to 80 V AC/DC at 50/60 Hz. These magnetic coils come with an integrated varistor, ensuring reliability and enhanced safety for contactors. Ideal for controlling switches and providing necessary electromagnetic actuation. Its robust design allows for flexible installation and reliable operation under varying conditions, making it a VITAL component for automation systems.
Optimised for both AC and DC supply voltages ensuring versatility
Supports two frequency ratings to match operational requirements effectively
High pick up power of 163 VA ensures effective control of contactors
Inductive power factor performance guarantees energy efficiency in operation
Designed for extended functional reliability meeting standard product approvals
