Siemens 3RT29 Coil for use with Contactor
- RS stock no.:
- 669-831
- Mfr. Part No.:
- 3RT2934-5NE31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 418,80
(exc. VAT)
R 1 631,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,418.80 |
*price indicative
- RS stock no.:
- 669-831
- Mfr. Part No.:
- 3RT2934-5NE31
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for efficient operation within the electrical control sector, specifically for contactors. It operates effectively with a control supply voltage of 48 to 80 V AC/DC. With an integrated varistor, this solenoid Coil enhances safety and reliability during operation. The Coil is Compact and robust, making it an Ideal choice for various applications that require precise control and performance. Additionally, the Coil is manufactured under stringent quality standards, ensuring durability and consistent performance in varying environmental conditions.
Compact design for easy installation in tight spaces
Integrated varistor provides enhanced protection against voltage surges ensuring operational safety
Rated for both 50 and 60 Hz frequencies accommodating diverse electrical systems
Operating range factor allows for flexibility in voltage ratings for reliable performance
Efficient apparent pick up power of 40 VA at both 50 and 60 Hz ensures effective electromagnet functionality
