MiniTec Screw, Connecting Component
- RS stock no.:
- 835-562
- Mfr. Part No.:
- 21.1101/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
R 300,61
(exc. VAT)
R 345,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 300.61 |
*price indicative
- RS stock no.:
- 835-562
- Mfr. Part No.:
- 21.1101/0
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 180mm | |
| Product System | Profile Assembly System | |
| Series | 21.1101/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 180mm | ||
Product System Profile Assembly System | ||
Series 21.1101/0 | ||
Exempt
- COO (Country of Origin):
- DE
The MiniTec T Slot bar is an essential component designed for secure connection and support in various structural applications. Its primary function is to fit snugly into profile grooves, ensuring stability during use.
Manufactured from durable, galvanized steel for enhanced corrosion resistance
Includes 4 set screws M8 with hexagon socket for a reliable fastening
Facilitates easy assembly with no machining required
Ideal for larger profile cross sections where multiple clamping strips are necessary
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Bosch Rexroth M12 Screw Strut Profile 40 mm 50 mm Groove Size 10 mm
- MiniTec Square Nut, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
