MiniTec Bracket, Connecting Component
- RS stock no.:
- 835-516
- Mfr. Part No.:
- 21.1761/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
R 1 199,34
(exc. VAT)
R 1 379,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,199.34 |
*price indicative
- RS stock no.:
- 835-516
- Mfr. Part No.:
- 21.1761/0
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Bracket | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 360mm | |
| Product System | Profile Assembly System | |
| Series | 21.1761/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Bracket | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 360mm | ||
Product System Profile Assembly System | ||
Series 21.1761/0 | ||
Exempt
- COO (Country of Origin):
- DE
The MiniTec Strengthening element is anodised aluminium support designed for structural applications. Its primary function is to enhance the stability of profiled superstructures in various constructions.
Aluminium construction with E6/EV1 anodised finish for increased durability
Length of 360 mm, Ideal for reinforcing superstructures
Both ends cut at 45° with counter-bores for secure fastening
Includes fastening material in zinc-plated steel for optimal support
Related links
- MiniTec Bracket, Connecting Component
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- MiniTec Square Nut, Connecting Component
- MiniTec Screw, Connecting Component
