MiniTec Screw, Connecting Component
- RS stock no.:
- 835-497
- Mfr. Part No.:
- 21.1349/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
R 991,33
(exc. VAT)
R 1 140,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 991.33 | R 99.133 |
*price indicative
- RS stock no.:
- 835-497
- Mfr. Part No.:
- 21.1349/0-010
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 40mm | |
| Product System | Profile Assembly System | |
| Series | 21.1349/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 40mm | ||
Product System Profile Assembly System | ||
Series 21.1349/0-010 | ||
Exempt
The MiniTec Mounting angle is a precision-engineered component designed for robust profile installation. It facilitates a secure fastening solution, essential for structural integrity in various construction applications.
Constructed from Durable aluminium and pressure die-cast materials for enhanced longevity
Features a blasted surface finish to optimise grip and reducing slippage
Lightweight design with a weight of 0.088 kg per piece ensures ease of handling
Includes compatible fastening materials for convenient assembly and installation
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec Cross Connector, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
