MiniTec Screw, Connecting Component
- RS stock no.:
- 835-456
- Mfr. Part No.:
- 21.1098/0
- Manufacturer:
- MiniTec
Subtotal (1 bag of 2 units)*
R 575,10
(exc. VAT)
R 661,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 23 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 575.10 | R 287.55 |
*price indicative
- RS stock no.:
- 835-456
- Mfr. Part No.:
- 21.1098/0
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 96mm | |
| Product System | Profile Assembly System | |
| Series | 21.1098/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 96mm | ||
Product System Profile Assembly System | ||
Series 21.1098/0 | ||
Exempt
- COO (Country of Origin):
- CN
The MiniTec Hinge is designed for heavy-duty applications, providing a robust solution for connecting profiles in large doors and lids while ensuring smooth operation.
Constructed from aluminium with a powder-coated grey finish for durability
Features a galvanised hinge pin MADE of steel for enhanced strength
Supports load capacities of up to 600 N for reliable performance
Includes various end caps to accommodate multiple angles for versatile installations
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Bolt Connector, Connecting Component
