MiniTec Insert, Connecting Component
- RS stock no.:
- 835-410
- Mfr. Part No.:
- 22.1086/1-005
- Manufacturer:
- MiniTec
Subtotal (1 reel of 5 units)*
R 325,04
(exc. VAT)
R 373,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 325.04 | R 65.008 |
*price indicative
- RS stock no.:
- 835-410
- Mfr. Part No.:
- 22.1086/1-005
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Insert | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 12.6mm | |
| Product System | Profile Assembly System | |
| Series | 22.1086/1-005 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Insert | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 12.6mm | ||
Product System Profile Assembly System | ||
Series 22.1086/1-005 | ||
Exempt
The MiniTec Insert seal is designed for effective sealing of panels, utilising a robust NBR material to ensure a reliable application in profiles. Ideal for smooth installation and a secure fit.
Offers oil-resistant performance, suitable for various panel materials
Lightweight design at 0.036 kg/m for easy handling and application
Compatible with panels up to 6 mm thick, ensuring versatility in usage
Roll length of 100 m allows for extensive installation without frequent replacements
