RS PRO M3 T-Slot Nut, Nut, Groove Size 8 mm
- RS stock no.:
- 765-422
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
R 284,99
(exc. VAT)
R 327,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 284.99 | R 28.499 |
*price indicative
- RS stock no.:
- 765-422
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Slot Nut | |
| Product Type | Nut | |
| Compatible Groove Size | 8 mm | |
| Thread Size | M3 | |
| Material | Steel | |
| Structural Element Type | Nut | |
| Length | 22mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Slot Nut | ||
Product Type Nut | ||
Compatible Groove Size 8 mm | ||
Thread Size M3 | ||
Material Steel | ||
Structural Element Type Nut | ||
Length 22mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO M3 Steel Nut, 8 mm Groove Size
The RS PRO M3 Steel Nut is designed for secure fastening in various industrial applications. With a groove size of 8 mm, it ensures a reliable fit and is Ideal for use in environments where durability and strength are paramount.
Features and Benefits
Material: Steel construction provides excellent strength and durability.
Thread Size: M3 thread size for compatibility with a wide range of bolts and screws.
Groove Size: 8 mm groove size ensures a secure and precise fit.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Length: 22 mm length for versatile application in different setups.
Thread Size: M3 thread size for compatibility with a wide range of bolts and screws.
Groove Size: 8 mm groove size ensures a secure and precise fit.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Length: 22 mm length for versatile application in different setups.
Applications
Manufacturing
Automotive
Construction
Machinery
Automotive
Construction
Machinery
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M3 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M3 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M5 T-Slot Nut Groove Size 8 mm
- RS PRO M4 T-Slot Nut Groove Size 8 mm
- RS PRO M6 T-Slot Nut Groove Size 8 mm
- RS PRO M8 T-Slot Nut Groove Size 8 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm Tube Size 4 mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
