SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS stock no.:
- 900-915
- Mfr. Part No.:
- COF-G1N11
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 694,20
(exc. VAT)
R 1 948,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,694.20 |
*price indicative
- RS stock no.:
- 900-915
- Mfr. Part No.:
- COF-G1N11
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments Yes | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Robust storage unit designed to efficiently organise screws and small tools with modular plastic compartments, ensuring a tailored solution for your workspace. Its design supports easy access and maximises organisation potential.
Available with a total of 11 compartments for versatile storage options
Compact dimensions of 450mm length, 90mm height, and sturdy construction weighing 3.1kg
Each unit is designed for ease of use, enhancing productivity and streamlining organisation
Guaranteed under the SAM TOOL guarantee for tools used under normal conditions
Related links
- SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 365mm x 450 mm
- SAM Red Metal Compartment Box, 90 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 290 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 255mm x 450 mm
- Raaco Adjustable Compartments Grey 56 mm x 240mm x 195 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 330 mm x 432mm x 109 mm
