SAM Red Metal Compartment Box, 90 mm x 255mm x 450 mm
- RS stock no.:
- 900-922
- Mfr. Part No.:
- COF-R1N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 180,00
(exc. VAT)
R 1 357,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,180.00 |
*price indicative
- RS stock no.:
- 900-922
- Mfr. Part No.:
- COF-R1N
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 255mm | |
| Depth | 450mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Red | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 255mm | ||
Depth 450mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Metal | ||
Colour Red | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM accessory case is a robust metal container designed for efficient organisation, allowing you to stack and store multiple units securely while facilitating easy transport with its integrated carrying handle.
Fitted with plastic clips for secure stacking
Designed to accommodate and organise various accessories
Equipped with a convenient carrying handle for effortless transport
Lightweight at 1.9 kg, ensuring easy manoeuvrability
Dimensions of 450 mm in length and 90 mm in height provide ample storage space
Related links
- SAM Red Metal Compartment Box, 290 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 255mm x 450 mm
- SAM Red Metal Compartment Box, 150 mm x 365mm x 450 mm
- SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- SAM ABS Tool Trolley 490 mm x 255mm x 410 mm
- Phoenix Contact 10 Cell Grey Metal Compartment Box, 48 mm x 357mm x 48 mm
- Stanley Adjustable Compartments 10 Cell Yellow Metal Compartment Box, 330 mm x 432mm x 109 mm
