Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V

Image representative of range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

R 190,68

(exc. VAT)

R 219,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 190.68-
10 +R 167.7712%

*price indicative

RS stock no.:
905-901
Mfr. Part No.:
7848030417
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

17mH

Maximum DC Current

4A

Series

78480

Packaging

Tray & Carton

Test Frequency

10kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Pin Count

4

Choke Voltage

300V

Inductance Tolerance

0.5

Maximum DC Resistance

52mΩ

Height

26mm

Standards/Approvals

RoHS

Depth

13.5mm

Termination Style

Through Hole

Length

23mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is a sophisticated passive EMI filter that effectively mitigates common mode noise while allowing differential signals to pass without significant loss. It is essential for enhancing circuit performance.

Rated current at 4 A maximum ensures reliability under specified load conditions

Inductance of 17 mH at 10 kHz confirms effective attenuation of undesired signals

DC resistance of 52 mΩ at 20 °C optimises energy efficiency and minimises heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy