Wurth Elektronik 20 mH 6 A Common Mode Choke 45 mΩ 300V

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

R 541,12

(exc. VAT)

R 622,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4R 541.12-
5 +R 524.883%

*price indicative

RS stock no.:
905-875
Mfr. Part No.:
7848060620
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

20mH

Series

78480

Maximum DC Current

6A

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

300V

Mount Type

Through Hole

Pin Count

4

Inductance Tolerance

0.5

Depth

27mm

Standards/Approvals

RoHS

Height

46mm

Length

43mm

Termination Style

Through Hole

Maximum DC Resistance

45mΩ

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is designed to reduce electromagnetic interference while allowing differential signals to pass through with minimal attenuation. This passive filter component ensures reliable operation in a variety of electronic applications.

Operates effectively from -55 °C to +125 °C for versatile environmental utility

Ensures electrical properties such as 20 mH inductance at 10 kHz for stable performance

Maintains insulation test voltage of 2100 V (AC) for enhanced safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy