Wurth Elektronik 0.9 mH 32 A Common Mode Choke 1.1 mΩ 300V
- RS stock no.:
- 905-871
- Mfr. Part No.:
- 7848053201
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 279,46
(exc. VAT)
R 321,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 279.46 |
| 5 + | R 271.01 |
*price indicative
- RS stock no.:
- 905-871
- Mfr. Part No.:
- 7848053201
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 0.9mH | |
| Series | 78480 | |
| Maximum DC Current | 32A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 12 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Length | 37mm | |
| Depth | 23mm | |
| Maximum DC Resistance | 1.1mΩ | |
| Termination Style | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 34mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 0.9mH | ||
Series 78480 | ||
Maximum DC Current 32A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 12 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Length 37mm | ||
Depth 23mm | ||
Maximum DC Resistance 1.1mΩ | ||
Termination Style Through Hole | ||
Standards/Approvals RoHS | ||
Height 34mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise while allowing differential signals to pass effectively. It ensures reliable signal integrity in electronic applications.
Operating temperature ranges from -55 °C to +125 °C, ensuring versatility in varied environments
Rated for a maximum current of 32 A, accommodating demanding electrical requirements
DC resistance is minimal at 1.1 mΩ, contributing to enhanced efficiency
Certification includes RoHS and REACh compliance, ensuring adherence to safety standards
Related links
- Wurth Elektronik 7848053201
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50V
- Wurth Elektronik 2 μH 15 A Common Mode Choke 1.7 mΩ
