Wurth Elektronik 2.5 mH 25 A Common Mode Choke 2.2 mΩ 300V
- RS stock no.:
- 905-868
- Mfr. Part No.:
- 7848052502
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 24 units)*
R 5 460,60
(exc. VAT)
R 6 279,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 - 96 | R 227.525 | R 5,460.60 |
| 120 + | R 222.973 | R 5,351.35 |
*price indicative
- RS stock no.:
- 905-868
- Mfr. Part No.:
- 7848052502
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.5mH | |
| Product Type | Common Mode Choke | |
| Series | 78480 | |
| Maximum DC Current | 25A | |
| Test Frequency | 10kHz | |
| Packaging | Carton | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Height | 34mm | |
| Depth | 23mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 2.2mΩ | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.5mH | ||
Product Type Common Mode Choke | ||
Series 78480 | ||
Maximum DC Current 25A | ||
Test Frequency 10kHz | ||
Packaging Carton | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Height 34mm | ||
Depth 23mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 2.2mΩ | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise while ensuring differential signals pass with minimal damping. Its robust construction ensures reliability in various electrical applications.
Operating temperature range of -55 °C to +125 °C
Rated current capacity of 25 A at 70 °C maximum
DC resistance of 2.2 mΩ at 20 °C maximum
Insulation test voltage capacity of 2100 V (AC) for enhanced safety
Related links
- Wurth Elektronik 2.5 mH 25 A Common Mode Choke 2.2 mΩ 300V
- Wurth Elektronik 2.5 mH 5 A Common Mode Choke 15 mΩ 250V ac
- Schaffner 2.5 mH 25 A Common Mode Choke 4.4 mΩ 450V ac/dc
- KEMET 2.65 mH 25 A Common Mode Choke
- Schaffner 17.3 mH 25 A Common Mode Choke 4.6 mΩ 450V ac/dc
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- KEMET 2.65 mH 25 A Common Mode Choke 3.52 mΩ 600V
