Wurth Elektronik 4 mH 11 A Common Mode Choke 8.8 mΩ 300V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 228,06

(exc. VAT)

R 262,27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 228.06
5 +R 221.17

*price indicative

RS stock no.:
905-846
Mfr. Part No.:
7848041104
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

4mH

Maximum DC Current

11A

Series

78480

Packaging

Tray & Carton

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

4

Mount Type

Through Hole

Choke Voltage

300V

Inductance Tolerance

0.5

Standards/Approvals

RoHS

Length

29mm

Depth

19mm

Termination Style

Through Hole

Height

28mm

Maximum DC Resistance

8.8mΩ

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise, optimising signal integrity in electronic applications while enabling differential signals to pass with minimal damping.

Offers 4 mH inductance with a tolerance of +50%/-30%

Rated for a maximum current of 11 A at 70 °C

Exhibits low DC resistance of 8.8 mΩ at 20 °C

Insulation test voltage reaches up to 2100 V (AC) for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy