Siretta SMA Series, 50 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS stock no.:
- 254-1383
- Mfr. Part No.:
- ASMGA005XD113S11
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
R 7 339,80
(exc. VAT)
R 8 440,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | R 146.796 | R 7,339.80 | - |
| 100 - 200 | R 143.126 | R 7,156.30 | 2% |
| 250 - 450 | R 138.832 | R 6,941.60 | 5% |
| 500 + | R 133.279 | R 6,663.95 | 9% |
*price indicative
- RS stock no.:
- 254-1383
- Mfr. Part No.:
- ASMGA005XD113S11
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | IP67 | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type IP67 | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Series SMA | ||
- COO (Country of Origin):
- TW
Siretta SMA Series Coaxial Cable, 50mm Cable Length, 50Ω Characteristic Impedance - ASMGA005XD113S11
This Siretta ASMGA005XD113S11 coaxial cable provides a sealed transmission link for low-voltage RF and signal use in harsh environments. It combines a single solid conductor with a protective grey outer sheath and is designed for continued operation across a defined temperature range while meeting RoHS requirements.
Features and Benefits:
• 50Ω characteristic impedance for consistent signal matching
• Solid conductor for stable electrical continuity
• IP67 rating for dustproof and temporary immersion protection
• 30V rated for low-voltage installations
• RoHS conformity for restricted substance compliance
• Solid conductor for stable electrical continuity
• IP67 rating for dustproof and temporary immersion protection
• 30V rated for low-voltage installations
• RoHS conformity for restricted substance compliance
Applications
• Suitable for outdoor antenna feedlines requiring ingress protection
• Ideal for short interconnects in sensor networks
• Used with low-voltage RF modules in industrial sites
• Can be used for sealed junctions exposed to weather
• Suitable for equipment requiring material-restricted cabling
• Ideal for short interconnects in sensor networks
• Used with low-voltage RF modules in industrial sites
• Can be used for sealed junctions exposed to weather
• Suitable for equipment requiring material-restricted cabling
What conductor type does it use?
It employs a single solid core conductor for direct current paths and steady impedance.
What environmental temperature range can it tolerate?
It is specified to operate between -20°C and 60°C.
What sized outer profile does the jacket present?
The sheath corresponds to an outside diameter of 6.50 mm to suit compatible cable entries.
Is the product supplied assembled with connectors?
It is provided unterminated, allowing fitting of user-chosen terminations.
What colour is the outer jacket and how does that affect installation?
The outer sheath is grey, aiding Visual identification in cabling assemblies.
Related links
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Male 100 mm Grey, Terminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
